
0213001.MXP | |
|---|---|
DigiKey Part Number | F3084-ND |
Manufacturer | |
Manufacturer Product Number | 0213001.MXP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 19.2 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1165 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 25,95400 Kč | 129,77 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 50 | 19,88100 Kč | 994,05 Kč |
| 100 | 18,34390 Kč | 1 834,39 Kč |
| 250 | 16,48512 Kč | 4 121,28 Kč |
| 500 | 15,19920 Kč | 7 599,60 Kč |
| 1 000 | 14,00798 Kč | 14 007,98 Kč |
| 5 000 | 12,64080 Kč | 63 204,00 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



















