157(T) SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0157005.DR

DigiKey Part Number
F2969TR-ND - Tape & Reel (TR)
F2969CT-ND - Cut Tape (CT)
F2969DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0157005.DR
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
0157005.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.566
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
DC Cold Resistance
0.0127 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,57000 Kč69,57 Kč
557,61600 Kč288,08 Kč
1053,17900 Kč531,79 Kč
5044,11800 Kč2 205,90 Kč
10040,69770 Kč4 069,77 Kč
25036,56000 Kč9 140,00 Kč
50033,69710 Kč16 848,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50027,06345 Kč40 595,18 Kč
Manufacturers Standard Package
Unit Price without VAT:69,57000 Kč
Unit Price with VAT:84,17970 Kč