
0157008.DR | |
|---|---|
DigiKey Part Number | F2972TR-ND - Tape & Reel (TR) F2972CT-ND - Cut Tape (CT) F2972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157008.DR |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157008.DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 20.23 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 5 | 72,57000 Kč | 362,85 Kč |
| 10 | 66,96300 Kč | 669,63 Kč |
| 50 | 55,53980 Kč | 2 776,99 Kč |
| 100 | 51,22880 Kč | 5 122,88 Kč |
| 250 | 46,01668 Kč | 11 504,17 Kč |
| 500 | 42,40882 Kč | 21 204,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 33,01151 Kč | 49 517,26 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |










