
MB85RC1MTPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RC1MTPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RC1MTPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RC1MTPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC1MTPNF-G-AMERE2 |
Description | 1Mbit FRAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit I2C 3.4 MHz 130 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 130 ns |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,73000 Kč | 225,73 Kč |
| 10 | 209,74900 Kč | 2 097,49 Kč |
| 25 | 203,31960 Kč | 5 082,99 Kč |
| 50 | 198,46880 Kč | 9 923,44 Kč |
| 100 | 193,64150 Kč | 19 364,15 Kč |
| 250 | 187,32652 Kč | 46 831,63 Kč |
| 500 | 182,62212 Kč | 91 311,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 175,32952 Kč | 262 994,28 Kč |
| Unit Price without VAT: | 225,73000 Kč |
|---|---|
| Unit Price with VAT: | 273,13330 Kč |



