
01550020ZXU | |
|---|---|
DigiKey Part Number | F3107-ND |
Manufacturer | |
Manufacturer Product Number | 01550020ZXU |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 5 | 43,42400 Kč | 217,12 Kč |
| 10 | 40,08500 Kč | 400,85 Kč |
| 50 | 33,25240 Kč | 1 662,62 Kč |
| 100 | 30,67600 Kč | 3 067,60 Kč |
| 250 | 27,56028 Kč | 6 890,07 Kč |
| 500 | 25,40380 Kč | 12 701,90 Kč |
| 1 000 | 23,40563 Kč | 23 405,63 Kč |
| 5 000 | 22,24998 Kč | 111 249,90 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |









