
03121.25MXP | |
|---|---|
DigiKey Part Number | F4797-ND |
Manufacturer | |
Manufacturer Product Number | 03121.25MXP |
Description | FUSE GLASS 1.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 1.45 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.1385 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 5 | 10,84400 Kč | 54,22 Kč |
| 10 | 10,01100 Kč | 100,11 Kč |
| 50 | 8,30880 Kč | 415,44 Kč |
| 100 | 7,66860 Kč | 766,86 Kč |
| 250 | 6,89400 Kč | 1 723,50 Kč |
| 500 | 6,35842 Kč | 3 179,21 Kč |
| 1 000 | 5,86248 Kč | 5 862,48 Kč |
| 5 000 | 4,84890 Kč | 24 244,50 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |












