
01550120HXU | |
|---|---|
DigiKey Part Number | F4289-ND |
Manufacturer | |
Manufacturer Product Number | 01550120HXU |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 5 | 31,53800 Kč | 157,69 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 50 | 24,15180 Kč | 1 207,59 Kč |
| 100 | 22,28100 Kč | 2 228,10 Kč |
| 300 | 19,59813 Kč | 5 879,44 Kč |
| 500 | 18,45808 Kč | 9 229,04 Kč |
| 1 000 | 17,00922 Kč | 17 009,22 Kč |
| 5 000 | 15,65401 Kč | 78 270,05 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |






