
01550106ZXU | |
|---|---|
DigiKey Part Number | 01550106ZXU-ND |
Manufacturer | |
Manufacturer Product Number | 01550106ZXU |
Description | FUSE HOLDER CART 32V 6A IN LINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.75" L (6.35mm x 19.05mm) | |
Current Rating (Amps) | 6 A | |
For Use With/Related Products | 1/4" x 3/4" (SFE-6) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 5 | 21,96400 Kč | 109,82 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 50 | 16,81520 Kč | 840,76 Kč |
| 100 | 15,51540 Kč | 1 551,54 Kč |
| 300 | 13,64940 Kč | 4 094,82 Kč |
| 500 | 12,85708 Kč | 6 428,54 Kč |
| 1 000 | 11,85064 Kč | 11 850,64 Kč |
| 5 000 | 10,51475 Kč | 52 573,75 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |







