154^154T Omni Blok Series White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154.100DR

DigiKey Part Number
F7113TR-ND - Tape & Reel (TR)
F7113CT-ND - Cut Tape (CT)
F7113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154.100DR
Description
FUSE BRD MT 100MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154.100DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.00138
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
3.1 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,36000 Kč84,36 Kč
569,94800 Kč349,74 Kč
1064,57300 Kč645,73 Kč
5053,55800 Kč2 677,90 Kč
10049,39830 Kč4 939,83 Kč
25044,37208 Kč11 093,02 Kč
50040,99428 Kč20 497,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50033,49200 Kč50 238,00 Kč
Manufacturers Standard Package
Unit Price without VAT:84,36000 Kč
Unit Price with VAT:102,07560 Kč