Parametric Equivalent

0154.100DRL | |
|---|---|
DigiKey Part Number | 0154.100DRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0154.100DRL |
Description | FUSE BRD MT 100MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.100DRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.00138 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 3.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 33,84573 Kč | 50 768,60 Kč |
| Unit Price without VAT: | 33,84573 Kč |
|---|---|
| Unit Price with VAT: | 40,95333 Kč |


