
LFT301001CS | |
|---|---|
DigiKey Part Number | LFT301001CS-ND |
Manufacturer | |
Manufacturer Product Number | LFT301001CS |
Description | FUSE BLOCK CART 300V 100A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 300V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.16" L (20.65mm x 54.8mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,53000 Kč | 1 273,53 Kč |
| 5 | 1 056,36800 Kč | 5 281,84 Kč |
| 10 | 974,37000 Kč | 9 743,70 Kč |
| 50 | 806,62140 Kč | 40 331,07 Kč |
| 100 | 742,98900 Kč | 74 298,90 Kč |
| 250 | 665,84992 Kč | 166 462,48 Kč |
| Unit Price without VAT: | 1 273,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,97130 Kč |












