



LFR250603CID | |
|---|---|
DigiKey Part Number | F11269-ND |
Manufacturer | |
Manufacturer Product Number | LFR250603CID |
Description | FUSE BLOK CART 250V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 250V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 3" L (20.65mm x 76.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 413,17000 Kč | 1 413,17 Kč |
| 5 | 1 172,27600 Kč | 5 861,38 Kč |
| 10 | 1 081,27100 Kč | 10 812,71 Kč |
| 50 | 895,00200 Kč | 44 750,10 Kč |
| 100 | 824,33740 Kč | 82 433,74 Kč |
| 250 | 738,66596 Kč | 184 666,49 Kč |
| Unit Price without VAT: | 1 413,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 709,93570 Kč |







