
FLNR030.T | |
|---|---|
DigiKey Part Number | 5666-FLNR030.T-ND |
Manufacturer | |
Manufacturer Product Number | FLNR030.T |
Description | FUSE CARTRIDGE 30A 250VAC/125VDC |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 30A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 30A | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,83000 Kč | 265,83 Kč |
| 5 | 220,60400 Kč | 1 103,02 Kč |
| 10 | 203,55500 Kč | 2 035,55 Kč |
| 50 | 168,76520 Kč | 8 438,26 Kč |
| 100 | 155,59520 Kč | 15 559,52 Kč |
| 250 | 139,65600 Kč | 34 914,00 Kč |
| 500 | 128,60856 Kč | 64 304,28 Kč |
| 1 000 | 118,35586 Kč | 118 355,86 Kč |
| Unit Price without VAT: | 265,83000 Kč |
|---|---|
| Unit Price with VAT: | 321,65430 Kč |



