
FLNR005.T | |
|---|---|
DigiKey Part Number | 5666-FLNR005.T-ND |
Manufacturer | |
Manufacturer Product Number | FLNR005.T |
Description | FUSE CARTRIDGE 5A 250VAC/125VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 5A | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 5 | 267,80800 Kč | 1 339,04 Kč |
| 10 | 247,08300 Kč | 2 470,83 Kč |
| 50 | 204,81860 Kč | 10 240,93 Kč |
| 100 | 188,82030 Kč | 18 882,03 Kč |
| 250 | 169,44884 Kč | 42 362,21 Kč |
| 500 | 156,02060 Kč | 78 010,30 Kč |
| 1 000 | 143,55682 Kč | 143 556,82 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |



