
FLNR015.T | |
|---|---|
DigiKey Part Number | F1029-ND |
Manufacturer | |
Manufacturer Product Number | FLNR015.T |
Description | FUSE CARTRIDGE 15A 250VAC/125VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 15A | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 5 | 216,78400 Kč | 1 083,92 Kč |
| 10 | 200,02700 Kč | 2 000,27 Kč |
| 50 | 165,84220 Kč | 8 292,11 Kč |
| 100 | 152,90320 Kč | 15 290,32 Kč |
| 250 | 137,23956 Kč | 34 309,89 Kč |
| 500 | 126,38528 Kč | 63 192,64 Kč |
| 1 000 | 116,31170 Kč | 116 311,70 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |



