



LFR250302C | |
|---|---|
DigiKey Part Number | F11268-ND |
Manufacturer | |
Manufacturer Product Number | LFR250302C |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 2" L (14.3mm x 50.8mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,93000 Kč | 814,93 Kč |
| 5 | 676,17800 Kč | 3 380,89 Kč |
| 10 | 623,76700 Kč | 6 237,67 Kč |
| 50 | 516,63900 Kč | 25 831,95 Kč |
| 100 | 476,02680 Kč | 47 602,68 Kč |
| 250 | 426,81460 Kč | 106 703,65 Kč |
| 500 | 392,67436 Kč | 196 337,18 Kč |
| Unit Price without VAT: | 814,93000 Kč |
|---|---|
| Unit Price with VAT: | 986,06530 Kč |







