
LFC60060FBC | |
|---|---|
DigiKey Part Number | LFC60060FBC-ND |
Manufacturer | |
Manufacturer Product Number | LFC60060FBC |
Description | FUSEBLOCK COVER 60A 600V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cover LF Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | LF Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,12000 Kč | 294,12 Kč |
| 5 | 244,12800 Kč | 1 220,64 Kč |
| 10 | 225,23500 Kč | 2 252,35 Kč |
| 50 | 186,71180 Kč | 9 335,59 Kč |
| 100 | 172,13080 Kč | 17 213,08 Kč |
| 250 | 154,47612 Kč | 38 619,03 Kč |
| 500 | 145,83500 Kč | 72 917,50 Kč |
| Unit Price without VAT: | 294,12000 Kč |
|---|---|
| Unit Price with VAT: | 355,88520 Kč |





