
LFC600601CID | |
---|---|
DigiKey Part Number | 5666-LFC600601CID-ND |
Manufacturer | |
Manufacturer Product Number | LFC600601CID |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.850" Dia x 1.880" L (21.6mm x 47.8mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 694,06000 Kč | 694,06 Kč |
5 | 575,86600 Kč | 2 879,33 Kč |
10 | 531,26900 Kč | 5 312,69 Kč |
50 | 440,06300 Kč | 22 003,15 Kč |
100 | 405,49550 Kč | 40 549,55 Kč |
250 | 363,61516 Kč | 90 903,79 Kč |
500 | 339,78938 Kč | 169 894,69 Kč |
Unit Price without VAT: | 694,06000 Kč |
---|---|
Unit Price with VAT: | 839,81260 Kč |