



LFC600603CID | |
|---|---|
DigiKey Part Number | 5666-LFC600603CID-ND |
Manufacturer | |
Manufacturer Product Number | LFC600603CID |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC/CD Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.850" Dia x 1.880" L (21.6mm x 47.8mm) | Contact Material Copper Alloy |
Current Rating (Amps) 60 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 727,30000 Kč | 1 727,30 Kč |
| 5 | 1 432,73600 Kč | 7 163,68 Kč |
| 10 | 1 321,36200 Kč | 13 213,62 Kč |
| 50 | 1 093,39940 Kč | 54 669,97 Kč |
| 100 | 1 072,89490 Kč | 107 289,49 Kč |
| Unit Price without VAT: | 1 727,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 090,03300 Kč |




