
LFC600602CID | |
|---|---|
DigiKey Part Number | 5666-LFC600602CID-ND |
Manufacturer | |
Manufacturer Product Number | LFC600602CID |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC/CD Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.850" Dia x 1.880" L (21.6mm x 47.8mm) | Contact Material Copper Alloy |
Current Rating (Amps) 60 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 332,32000 Kč | 1 332,32 Kč |
| 5 | 1 105,20800 Kč | 5 526,04 Kč |
| 10 | 1 019,43200 Kč | 10 194,32 Kč |
| 50 | 843,88020 Kč | 42 194,01 Kč |
| 100 | 777,28510 Kč | 77 728,51 Kč |
| 250 | 696,54900 Kč | 174 137,25 Kč |
| Unit Price without VAT: | 1 332,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 612,10720 Kč |



