
KLDR010.TXP | |
|---|---|
DigiKey Part Number | F5897-ND |
Manufacturer | |
Manufacturer Product Number | KLDR010.TXP |
Description | FUSE CARTRIDGE 10A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,17000 Kč | 824,17 Kč |
| 5 | 683,77800 Kč | 3 418,89 Kč |
| 10 | 630,78000 Kč | 6 307,80 Kč |
| 50 | 522,43440 Kč | 26 121,72 Kč |
| 100 | 481,36660 Kč | 48 136,66 Kč |
| 250 | 431,59624 Kč | 107 899,06 Kč |
| 500 | 397,07134 Kč | 198 535,67 Kč |
| Unit Price without VAT: | 824,17000 Kč |
|---|---|
| Unit Price with VAT: | 997,24570 Kč |





