100A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLN100.V

DigiKey Part Number
JLLN100.V-ND
Manufacturer
Manufacturer Product Number
JLLN100.V
Description
FUSE CRTRDGE 100A 300VAC/125VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
300 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.811" Dia x 0.843" L (20.60mm x 21.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Factory Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 043,39000 Kč1 043,39 Kč
5865,66400 Kč4 328,32 Kč
10798,51200 Kč7 985,12 Kč
50661,18920 Kč33 059,46 Kč
100609,11420 Kč60 911,42 Kč
250545,99672 Kč136 499,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 043,39000 Kč
Unit Price with VAT:1 262,50190 Kč