1 Pole Power Distribution Block 80 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 80 A 600 V
GDB60801Z
GDB60801Z

GDB60801Z

DigiKey Part Number
5666-GDB60801Z-ND
Manufacturer
Manufacturer Product Number
GDB60801Z
Description
PWR DISTRIB BLOCK 1POS 80A 600V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 80 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
6
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
600 V
Current Rating (Amps)
80 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1528,52000 Kč528,52 Kč
10379,11900 Kč3 791,19 Kč
25339,51240 Kč8 487,81 Kč
50316,05760 Kč15 802,88 Kč
100297,34010 Kč29 734,01 Kč
250278,52924 Kč69 632,31 Kč
500267,86980 Kč133 934,90 Kč
Manufacturers Standard Package
Unit Price without VAT:528,52000 Kč
Unit Price with VAT:639,50920 Kč