
FLSR060.TXID | |
|---|---|
DigiKey Part Number | 5666-FLSR060.TXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR060.TXID |
Description | FUSE CARTRIDGE 60A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 60A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 1.063" Dia x 5.500" L (27.00mm x 139.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,65000 Kč | 1 002,65 Kč |
| 5 | 831,81400 Kč | 4 159,07 Kč |
| 10 | 767,33000 Kč | 7 673,30 Kč |
| 50 | 635,39940 Kč | 31 769,97 Kč |
| 100 | 585,36960 Kč | 58 536,96 Kč |
| 250 | 524,73752 Kč | 131 184,38 Kč |
| Unit Price without VAT: | 1 002,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,20650 Kč |








