20A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLSR020.TXID

DigiKey Part Number
5666-FLSR020.TXID-ND
Manufacturer
Manufacturer Product Number
FLSR020.TXID
Description
FUSE CARTRIDGE 20A 600VAC/300VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Features
Indicating
Part Status
Active
Class
RK5
Mounting Type
Requires Holder
Approval Agency
CE, CSA, QPL, UL
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Current Rating (Amps)
20A
Package / Case
Cartridge, Non-Standard
Voltage Rating - AC
600 VAC
Size / Dimension
0.811" Dia x 5.000" L (20.60mm x 127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 1 582
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1612,93000 Kč612,93 Kč
5508,48800 Kč2 542,44 Kč
10469,09500 Kč4 690,95 Kč
50388,64360 Kč19 432,18 Kč
100358,15450 Kč35 815,45 Kč
250321,22068 Kč80 305,17 Kč
500295,60480 Kč147 802,40 Kč
Manufacturers Standard Package
Unit Price without VAT:612,93000 Kč
Unit Price with VAT:741,64530 Kč