
FLSR006.TXID | |
|---|---|
DigiKey Part Number | 5666-FLSR006.TXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR006.TXID |
Description | FUSE CARTRIDGE 6A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 6A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,47000 Kč | 687,47 Kč |
| 5 | 570,43200 Kč | 2 852,16 Kč |
| 10 | 526,25200 Kč | 5 262,52 Kč |
| 50 | 435,94780 Kč | 21 797,39 Kč |
| 100 | 401,72110 Kč | 40 172,11 Kč |
| 250 | 360,25428 Kč | 90 063,57 Kč |
| 500 | 331,49164 Kč | 165 745,82 Kč |
| Unit Price without VAT: | 687,47000 Kč |
|---|---|
| Unit Price with VAT: | 831,83870 Kč |






