
FLSR006.T | |
|---|---|
DigiKey Part Number | 5666-FLSR006.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR006.T |
Description | FUSE CARTRIDGE 6A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 6A | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,81000 Kč | 618,81 Kč |
| 5 | 513,40200 Kč | 2 567,01 Kč |
| 10 | 473,67300 Kč | 4 736,73 Kč |
| 50 | 392,42320 Kč | 19 621,16 Kč |
| 100 | 361,63810 Kč | 36 163,81 Kč |
| 250 | 324,34184 Kč | 81 085,46 Kč |
| 500 | 298,47608 Kč | 149 238,04 Kč |
| Unit Price without VAT: | 618,81000 Kč |
|---|---|
| Unit Price with VAT: | 748,76010 Kč |






