
CCMR030.TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR030.TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR030.TXP |
Description | FUSE CARTRIDGE 30A 600VAC/500VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,86000 Kč | 698,86 Kč |
| 5 | 579,76000 Kč | 2 898,80 Kč |
| 10 | 534,81700 Kč | 5 348,17 Kč |
| 50 | 443,01840 Kč | 22 150,92 Kč |
| 100 | 408,22270 Kč | 40 822,27 Kč |
| 250 | 366,06036 Kč | 91 515,09 Kč |
| 500 | 341,94126 Kč | 170 970,63 Kč |
| Unit Price without VAT: | 698,86000 Kč |
|---|---|
| Unit Price with VAT: | 845,62060 Kč |





