5 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01664

DigiKey Part Number
839-30-01664-ND
839-30-01664-DS-ND
Manufacturer
Manufacturer Product Number
30-01664
Description
CABLE 5COND 18AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.299" (7.59mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1212,08000 Kč212,08 Kč
5189,44400 Kč947,22 Kč
10180,37300 Kč1 803,73 Kč
25168,90800 Kč4 222,70 Kč
50160,66400 Kč8 033,20 Kč
100152,75630 Kč15 275,63 Kč
Spool
QuantityUnit PriceExt Price
153108,12183 Kč16 542,64 Kč
306104,12882 Kč31 863,42 Kč
Manufacturers Standard Package
Unit Price without VAT:212,08000 Kč
Unit Price with VAT:256,61680 Kč