
PF2407/16 NA005 | |
|---|---|
DigiKey Part Number | PF2407/16NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF2407/16 NA005 |
Description | SLEEVING 0.438" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.438" (11.13mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.438" (11.13mm) | |
Diameter - Outside | 0.498" (12.65mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.018" (0.46mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 419,58000 Kč | 5 419,58 Kč |
| 2 | 4 984,50500 Kč | 9 969,01 Kč |
| 3 | 4 746,45667 Kč | 14 239,37 Kč |
| 5 | 4 462,62000 Kč | 22 313,10 Kč |
| 7 | 4 285,06143 Kč | 29 995,43 Kč |
| 10 | 4 218,33000 Kč | 42 183,30 Kč |
| Unit Price without VAT: | 5 419,58000 Kč |
|---|---|
| Unit Price with VAT: | 6 557,69180 Kč |











