CCMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR003.TXP

DigiKey Part Number
5666-CCMR003.TXP-ND
Manufacturer
Manufacturer Product Number
CCMR003.TXP
Description
FUSE CARTRIDGE 3A 600VAC/300VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Factory Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1684,73000 Kč684,73 Kč
5568,04600 Kč2 840,23 Kč
10524,02000 Kč5 240,20 Kč
50434,08400 Kč21 704,20 Kč
100399,98910 Kč39 998,91 Kč
250358,68044 Kč89 670,11 Kč
500334,74774 Kč167 373,87 Kč
Manufacturers Standard Package
Unit Price without VAT:684,73000 Kč
Unit Price with VAT:828,52330 Kč