Fuse Holder 10 A 300V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LHR0000T

DigiKey Part Number
F5093-ND
Manufacturer
Manufacturer Product Number
0LHR0000T
Description
FUSE HLDR CART 300V 10A IN LINE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 300V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.61" Dia x 1.82" L (15.49mm x 46.23mm)
Current Rating (Amps)
10 A
For Use With/Related Products
LGR, LMF
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Factory Stock: 4 070
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
5176,88800 Kč884,44 Kč
10163,21700 Kč1 632,17 Kč
50135,34480 Kč6 767,24 Kč
100124,79530 Kč12 479,53 Kč
250112,02936 Kč28 007,34 Kč
500103,18502 Kč51 592,51 Kč
1 00094,97668 Kč94 976,68 Kč
Manufacturers Standard Package
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč