
783349-01 | |
|---|---|
DigiKey Part Number | 2770-783349-01-ND |
Manufacturer | |
Manufacturer Product Number | 783349-01 |
Description | 12 VOLT POWER SUPPLY FOR USRP X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Power Supply for use with USRP X3X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply | |
Accessory Type | Power Supply | |
For Use With/Related Products | USRP X3X | |
Specifications | 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 154,61000 Kč | 3 154,61 Kč |
| Unit Price without VAT: | 3 154,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 817,07810 Kč |










