



TEP 100-1212-CMF | |
|---|---|
DigiKey Part Number | TEP100-1212-CMF-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-1212-CMF |
Description | DC/DC CONVERTER 12V 101W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.4A 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-1212-CMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 101W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 738,75000 Kč | 5 738,75 Kč |
| 5 | 5 524,61600 Kč | 27 623,08 Kč |
| 10 | 5 434,68100 Kč | 54 346,81 Kč |
| 25 | 5 317,87800 Kč | 132 946,95 Kč |
| Unit Price without VAT: | 5 738,75000 Kč |
|---|---|
| Unit Price with VAT: | 6 943,88750 Kč |









