
PDM71008ZXM | |
|---|---|
DigiKey Part Number | 5346-PDM71008ZXM-ND |
Manufacturer | |
Manufacturer Product Number | PDM71008ZXM |
Description | PDM HWB60AL W/VENT TLATCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 250 A 60 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | PDM71008ZXM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 250 A | |
For Use With/Related Products | 280 Style Components | |
Fuse Type | Blade | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 60 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,26000 Kč | 1 095,26 Kč |
| 5 | 908,58400 Kč | 4 542,92 Kč |
| 10 | 838,09300 Kč | 8 380,93 Kč |
| 50 | 693,93360 Kč | 34 696,68 Kč |
| 100 | 639,25890 Kč | 63 925,89 Kč |
| 250 | 572,98840 Kč | 143 247,10 Kč |
| Unit Price without VAT: | 1 095,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,26460 Kč |









