


SCS200-SC12-00-01-C2-01 | |
|---|---|
DigiKey Part Number | 302-SCS200-SC12-00-01-C2-01-ND |
Manufacturer | |
Manufacturer Product Number | SCS200-SC12-00-01-C2-01 |
Description | PWR DISTRIBUTION MODULE 12V 12CH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 120 A 12V 12 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products ATC, ATO |
Mfr | Fuse Type Blade |
Packaging Box | Fuseholder Type Power Distribution Module |
Part Status Active | Number of Circuits 12 |
Mounting Type | Voltage |
Current Rating (Amps) 120 A | Orientation Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 238,47000 Kč | 14 238,47 Kč |
| 10 | 12 675,34700 Kč | 126 753,47 Kč |
| Unit Price without VAT: | 14 238,47000 Kč |
|---|---|
| Unit Price with VAT: | 17 228,54870 Kč |











