Fuse Power Distribution Module 130 A 58V 6 Circuit Blade Chassis Mount - Bracket; Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Power Distribution Module 130 A 58V 6 Circuit Blade Chassis Mount - Bracket; Panel Mount
PDM33002ZXM

PDM33002ZXM

DigiKey Part Number
PDM33002ZXM-ND
Manufacturer
Manufacturer Product Number
PDM33002ZXM
Description
HWB12 - WITH BLACK COVER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Power Distribution Module 130 A 58V 6 Circuit Blade Chassis Mount - Bracket; Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
130 A
For Use With/Related Products
MINI®
Fuse Type
Blade
Fuseholder Type
Power Distribution Module
Number of Circuits
6
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1555,19000 Kč555,19 Kč
5460,65400 Kč2 303,27 Kč
40361,48575 Kč14 459,43 Kč
80333,19625 Kč26 655,70 Kč
120317,61750 Kč38 114,10 Kč
280287,18814 Kč80 412,68 Kč
520266,64835 Kč138 657,14 Kč
Manufacturers Standard Package
Unit Price without VAT:555,19000 Kč
Unit Price with VAT:671,77990 Kč