Fuse Holder 68 A 58V 3 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM32001ZXM

DigiKey Part Number
5346-PDM32001ZXM-ND
Manufacturer
Manufacturer Product Number
PDM32001ZXM
Description
HWB6 - CLEAR COVER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fuse Holder 68 A 58V 3 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
PDM32001ZXM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
68 A
For Use With/Related Products
MINI®
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1547,63000 Kč547,63 Kč
5454,39600 Kč2 271,98 Kč
10419,24600 Kč4 192,46 Kč
50347,37000 Kč17 368,50 Kč
120313,31467 Kč37 597,76 Kč
360274,91514 Kč98 969,45 Kč
600258,54837 Kč155 129,02 Kč
Manufacturers Standard Package
Unit Price without VAT:547,63000 Kč
Unit Price with VAT:662,63230 Kč