Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHMS200

DigiKey Part Number
5346-FHMS200-ND
Manufacturer
Manufacturer Product Number
FHMS200
Description
HOLDER BLADE 32V 30A INLINE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FHMS200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
30 A
For Use With/Related Products
MINI
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Wire Leads
Contact Material
Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1345,63000 Kč345,63 Kč
5286,83200 Kč1 434,16 Kč
10264,65900 Kč2 646,59 Kč
50219,36620 Kč10 968,31 Kč
100202,22120 Kč20 222,12 Kč
250181,46556 Kč45 366,39 Kč
500167,07688 Kč83 538,44 Kč
1 000153,71964 Kč153 719,64 Kč
Manufacturers Standard Package
Unit Price without VAT:345,63000 Kč
Unit Price with VAT:418,21230 Kč