



FHAS101 | |
|---|---|
DigiKey Part Number | 5346-FHAS101-ND |
Manufacturer | |
Manufacturer Product Number | FHAS101 |
Description | CVP FUSE HOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHAS101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,39000 Kč | 294,39 Kč |
| 5 | 244,16400 Kč | 1 220,82 Kč |
| 10 | 225,30900 Kč | 2 253,09 Kč |
| 50 | 186,77720 Kč | 9 338,86 Kč |
| 100 | 172,19620 Kč | 17 219,62 Kč |
| 250 | 154,54192 Kč | 38 635,48 Kč |
| 500 | 142,30596 Kč | 71 152,98 Kč |
| 1 000 | 130,94941 Kč | 130 949,41 Kč |
| Unit Price without VAT: | 294,39000 Kč |
|---|---|
| Unit Price with VAT: | 356,21190 Kč |










