
1587335-1 | |
|---|---|
DigiKey Part Number | 1734-1891-ND |
Manufacturer | |
Manufacturer Product Number | 1587335-1 |
Description | BASE ASSEMBLY, 40 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 12V 20 Circuit Blade Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1587335-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 20 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 205,59100 Kč | 2 055,91 Kč |
| 25 | 192,71960 Kč | 4 817,99 Kč |
| 50 | 183,51840 Kč | 9 175,92 Kč |
| 100 | 174,76010 Kč | 17 476,01 Kč |
| 250 | 163,82472 Kč | 40 956,18 Kč |
| 500 | 156,01262 Kč | 78 006,31 Kč |
| 1 000 | 148,57513 Kč | 148 575,13 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |











