Fuse Power Distribution Module 250 A 60 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM21001LXM

DigiKey Part Number
F6828-ND
Manufacturer
Manufacturer Product Number
PDM21001LXM
Description
HWB60 WITH TPAS BULK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Power Distribution Module 250 A 60 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
PDM21001LXM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
250 A
For Use With/Related Products
280 Style Components
Fuse Type
Blade
Fuseholder Type
Power Distribution Module
Number of Circuits
60
Voltage
-
Orientation
Horizontal and Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 661
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1784,49000 Kč784,49 Kč
5650,81200 Kč3 254,06 Kč
10600,39600 Kč6 003,96 Kč
50497,30400 Kč24 865,20 Kč
100458,22050 Kč45 822,05 Kč
250410,86452 Kč102 716,13 Kč
500378,01608 Kč189 008,04 Kč
Manufacturers Standard Package
Unit Price without VAT:784,49000 Kč
Unit Price with VAT:949,23290 Kč