
M-426 | |
|---|---|
DigiKey Part Number | F9392-ND |
Manufacturer | |
Manufacturer Product Number | M-426 |
Description | TERM BLOCK 4P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Wire Gauge | - | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| 5 | 201,83200 Kč | 1 009,16 Kč |
| 10 | 186,23100 Kč | 1 862,31 Kč |
| 75 | 147,24640 Kč | 11 043,48 Kč |
| 150 | 135,73107 Kč | 20 359,66 Kč |
| 300 | 125,05500 Kč | 37 516,50 Kč |
| 525 | 117,00246 Kč | 61 426,29 Kč |
| 1 050 | 107,67774 Kč | 113 061,63 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |




