
M-427 | |
|---|---|
DigiKey Part Number | F9393-ND |
Manufacturer | |
Manufacturer Product Number | M-427 |
Description | TERM BLOCK 6P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Wire Gauge | - | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,49000 Kč | 338,49 Kč |
| 5 | 280,78600 Kč | 1 403,93 Kč |
| 10 | 259,07300 Kč | 2 590,73 Kč |
| 50 | 214,74240 Kč | 10 737,12 Kč |
| 100 | 197,96280 Kč | 19 796,28 Kč |
| 250 | 177,64644 Kč | 44 411,61 Kč |
| 500 | 163,56308 Kč | 81 781,54 Kč |
| 1 000 | 150,48931 Kč | 150 489,31 Kč |
| Unit Price without VAT: | 338,49000 Kč |
|---|---|
| Unit Price with VAT: | 409,57290 Kč |




