4 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
1546310-4
1546310-4

1546310-4

DigiKey Part Number
1546310-4-ND
Manufacturer
Manufacturer Product Number
1546310-4
Description
CONN BARRIER STRIP 4CIRC 0.563"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1546310-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.563" (14.30mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
1086,78500 Kč867,85 Kč
2576,16400 Kč1 904,10 Kč
5069,59580 Kč3 479,79 Kč
10064,20350 Kč6 420,35 Kč
30057,71790 Kč17 315,37 Kč
50055,42044 Kč27 710,22 Kč
1 00052,89102 Kč52 891,02 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč