


MOC3021 | |
|---|---|
DigiKey Part Number | 160-1374-5-ND |
Manufacturer | |
Manufacturer Product Number | MOC3021 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3021 Models |
Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer Lite-On Inc. | Current - Hold (Ih) 250µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit No | Package / Case 6-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 5000Vrms | Approval Agency CQC, CSA, TUV, UL, VDE |
Voltage - Off State 400 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 65 | 6,89062 Kč | 447,89 Kč |
| 130 | 6,30262 Kč | 819,34 Kč |
| 520 | 5,36942 Kč | 2 792,10 Kč |
| 1 040 | 5,00358 Kč | 5 203,72 Kč |
| 2 015 | 4,70595 Kč | 9 482,49 Kč |
| 5 005 | 4,36574 Kč | 21 850,53 Kč |
| 10 010 | 4,15177 Kč | 41 559,22 Kč |
| 25 025 | 3,91836 Kč | 98 056,96 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









