
LTV-817S-TA1 | |
|---|---|
DigiKey Part Number | 160-1893-2-ND - Tape & Reel (TR) 160-1893-1-ND - Cut Tape (CT) 160-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-817S-TA1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-817S-TA1 Models |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-817-300E | Broadcom Limited | 39 612 | 516-1878-5-ND | 5,74780 Kč | Similar |
| HCPL-817-30CE | Broadcom Limited | 19 787 | 516-3797-ND | 12,72000 Kč | Similar |
| HCPL-817-56AE | Broadcom Limited | 8 321 | 516-2723-1-ND | 12,72000 Kč | Similar |
| HCPL-817-56CE | Broadcom Limited | 10 184 | 516-3136-1-ND | 12,72000 Kč | Similar |
| ISP817XSM | Isocom Components 2004 LTD | 3 178 | ISP817XSM-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 100 | 4,03350 Kč | 403,35 Kč |
| 500 | 3,28850 Kč | 1 644,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,04282 Kč | 3 042,82 Kč |
| 2 000 | 2,83364 Kč | 5 667,28 Kč |
| 3 000 | 2,72616 Kč | 8 178,48 Kč |
| 5 000 | 2,60460 Kč | 13 023,00 Kč |
| 7 000 | 2,53216 Kč | 17 725,12 Kč |
| 10 000 | 2,46143 Kč | 24 614,30 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |












