
LTV-356T-A | |
|---|---|
DigiKey Part Number | 160-LTV-356T-ATR-ND - Tape & Reel (TR) 160-LTV-356T-ACT-ND - Cut Tape (CT) 160-LTV-356T-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-356T-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,39900 Kč | 63,99 Kč |
| 100 | 4,56570 Kč | 456,57 Kč |
| 500 | 3,74016 Kč | 1 870,08 Kč |
| 1 000 | 3,46820 Kč | 3 468,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11821 Kč | 9 354,63 Kč |
| 6 000 | 2,93970 Kč | 17 638,20 Kč |
| 9 000 | 2,84814 Kč | 25 633,26 Kč |
| 15 000 | 2,74468 Kč | 41 170,20 Kč |
| 21 000 | 2,68315 Kč | 56 346,15 Kč |
| 30 000 | 2,62314 Kč | 78 694,20 Kč |
| 75 000 | 2,49063 Kč | 186 797,25 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


