
LTV-217-G | |
|---|---|
DigiKey Part Number | 160-2218-2-ND - Tape & Reel (TR) 160-2218-1-ND - Cut Tape (CT) 160-2218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-217-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 4-SSOP |
Rise / Fall Time (Typ) 2µs, 3µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,07000 Kč | 70,70 Kč |
| 100 | 5,05540 Kč | 505,54 Kč |
| 500 | 4,15150 Kč | 2 075,75 Kč |
| 1 000 | 3,85389 Kč | 3 853,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47063 Kč | 10 411,89 Kč |
| 6 000 | 3,27518 Kč | 19 651,08 Kč |
| 9 000 | 3,17493 Kč | 28 574,37 Kč |
| 15 000 | 3,06170 Kč | 45 925,50 Kč |
| 21 000 | 2,99435 Kč | 62 881,35 Kč |
| 30 000 | 2,92868 Kč | 87 860,40 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |











