
LTV-217-C-G | |
---|---|
DigiKey Part Number | 160-2238-2-ND - Tape & Reel (TR) 160-2238-1-ND - Cut Tape (CT) 160-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-217-C-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,00000 Kč | 10,00 Kč |
10 | 6,85300 Kč | 68,53 Kč |
100 | 4,90550 Kč | 490,55 Kč |
500 | 4,02978 Kč | 2 014,89 Kč |
1 000 | 3,74148 Kč | 3 741,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,37016 Kč | 10 110,48 Kč |
6 000 | 3,18081 Kč | 19 084,86 Kč |
9 000 | 3,08372 Kč | 27 753,48 Kč |
15 000 | 2,97405 Kč | 44 610,75 Kč |
21 000 | 2,90880 Kč | 61 084,80 Kč |
30 000 | 2,84518 Kč | 85 355,40 Kč |
75 000 | 2,70472 Kč | 202 854,00 Kč |
Unit Price without VAT: | 10,00000 Kč |
---|---|
Unit Price with VAT: | 12,10000 Kč |